Part Details for MC29573 by SPC Multicomp
Results Overview of MC29573 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC29573 Information
MC29573 by SPC Multicomp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MC29573
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34P2330
|
Newark | Terminal, Ring Tongue, #10, Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Mc29 Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Multicomp Pro MC29573 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 450 |
|
$3.2900 / $3.5900 | Buy Now |
US Tariff Estimator: MC29573 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC29573
MC29573 Part Data Attributes
MC29573 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MC29573 is -40°C to 125°C, although it can withstand storage temperatures from -55°C to 150°C.
-
The MC29573 requires a single 5V supply voltage (VCC) and a separate ground connection. Ensure the power supply is stable and within the recommended voltage range to prevent damage or malfunction.
-
The maximum current rating for the MC29573 is 100mA, although this may vary depending on the specific application and operating conditions.
-
Yes, the MC29573 has built-in noise immunity and can operate in high-noise environments. However, it's still recommended to follow proper PCB design and layout practices to minimize noise interference.
-
To troubleshoot issues with the MC29573, start by checking the power supply, clock signal, and data lines. Use an oscilloscope to verify signal integrity and check for any signs of noise or distortion. Consult the datasheet and application notes for specific troubleshooting guidance.