Part Details for MC32834 by SPC Multicomp
Overview of MC32834 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC32834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3619
|
Newark | Switch, Tactile Spst, 50Ma, Through Hole, Product Range:Mcdtsa-6 Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Multicomp Pro MC32834 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1648 |
|
$0.0190 | Buy Now |
DISTI #
2543095
|
element14 Asia-Pacific | TACTILE SWITCH, SPST-NO, 0.05A, 12V, THD RoHS: Compliant Min Qty: 1 Container: Each | 1711 |
|
$0.1267 / $0.2439 | Buy Now |
DISTI #
1712957
|
element14 Asia-Pacific | SWITCH, TACTILE SPST, 50mA, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 1648 |
|
$0.1135 / $0.2190 | Buy Now |
DISTI #
1712957
|
Farnell | SWITCH, TACTILE SPST, 50mA, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 1 Days Container: Each | 1648 |
|
$0.1372 / $0.2171 | Buy Now |
DISTI #
2543095
|
Farnell | TACTILE SWITCH, SPST-NO, 0.05A, 12V, THD RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 63 |
|
$0.1014 / $0.1734 | Buy Now |
Part Details for MC32834
MC32834 CAD Models
MC32834 Part Data Attributes
|
MC32834
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC32834
SPC Multicomp
Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Color | BROWN | |
Actuator Length | 0.024 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | STEM | |
Body Breadth | 6.55 mm | |
Body Color | BROWN | |
Body Height | 7.2 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MC32834
This table gives cross-reference parts and alternative options found for MC32834. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC32834, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS125SK12-2LFS | KEYPAD SWITCH | C&K | MC32834 vs PTS125SK12-2LFS |
PTS645VL392LFS | KEYPAD SWITCH | C&K | MC32834 vs PTS645VL392LFS |
KSH251J50LFS | KEYPAD SWITCH | C&K | MC32834 vs KSH251J50LFS |
PTS125SK43PSMTR-2LFS | KEYPAD SWITCH | C&K | MC32834 vs PTS125SK43PSMTR-2LFS |
DTS-61B-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | MC32834 vs DTS-61B-S-V-B |
PTS125SJM73PSMTR-2LFS | KEYPAD SWITCH | C&K | MC32834 vs PTS125SJM73PSMTR-2LFS |
PTS645SK43SMTR92LFS | KEYPAD SWITCH | C&K | MC32834 vs PTS645SK43SMTR92LFS |
KSH411J50LFS | KEYPAD SWITCH | C&K | MC32834 vs KSH411J50LFS |
PTS645SK702LFS | KEYPAD SWITCH | C&K | MC32834 vs PTS645SK702LFS |
PTS645SM70SMTR92LFS | KEYPAD SWITCH | C&K | MC32834 vs PTS645SM70SMTR92LFS |