Part Details for PTS645SK43SMTR92LFS by C&K
Overview of PTS645SK43SMTR92LFS by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PTS645SK43SMTR92LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PTS645SK43SMTR92
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 40973 |
|
$0.1350 / $0.2600 | Buy Now |
DISTI #
E02:0323_07006160
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2412 | Europe - 9500 |
|
$0.1298 / $0.2253 | Buy Now |
DISTI #
V36:1790_14660293
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2144 | Americas - 4000 |
|
$0.1630 / $0.1905 | Buy Now |
DISTI #
V72:2272_14660293
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2018 Container: Cut Strips | Americas - 2483 |
|
$0.1463 / $0.1924 | Buy Now |
|
Future Electronics | PTS645 Series N.O.SPST 0.05 A 12 Vdc T Round Button Gull Wing Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 140000Reel |
|
$0.1430 / $0.1540 | Buy Now |
|
Future Electronics | PTS645 Series N.O.SPST 0.05 A 12 Vdc T Round Button Gull Wing Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1430 / $0.1540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1400 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 4 PCB HOLE CNT, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 528 |
|
$0.3500 / $0.7000 | Buy Now |
DISTI #
PTS645SK43SMTR92LFS
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 83000 In Stock |
|
$0.1300 / $0.1460 | Buy Now |
DISTI #
000000000003921159
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 10000 | 107000 |
|
$0.1400 / $0.1458 | Buy Now |
Part Details for PTS645SK43SMTR92LFS
PTS645SK43SMTR92LFS CAD Models
PTS645SK43SMTR92LFS Part Data Attributes:
|
PTS645SK43SMTR92LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645SK43SMTR92LFS
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 15 Weeks | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.45 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS645SK43SMTR92LFS
This table gives cross-reference parts and alternative options found for PTS645SK43SMTR92LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645SK43SMTR92LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645VM582LFS | KEYPAD SWITCH | C&K | PTS645SK43SMTR92LFS vs PTS645VM582LFS |
PTS645SL95SMTR92LFS | KEYPAD SWITCH | C&K | PTS645SK43SMTR92LFS vs PTS645SL95SMTR92LFS |
PTS645SL13SMTR92LFS | KEYPAD SWITCH | C&K | PTS645SK43SMTR92LFS vs PTS645SL13SMTR92LFS |
PTS645VM312LFS | KEYPAD SWITCH | C&K | PTS645SK43SMTR92LFS vs PTS645VM312LFS |
PTS125SJM73-2LFS | KEYPAD SWITCH | C&K | PTS645SK43SMTR92LFS vs PTS125SJM73-2LFS |
PTS645SH702LFS | KEYPAD SWITCH | C&K | PTS645SK43SMTR92LFS vs PTS645SH702LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS645SK43SMTR92LFS vs DTS-61N-S-V-B |
PTS125SM85SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | PTS645SK43SMTR92LFS vs PTS125SM85SMTR2LFS |
PTS645TM502LFS | KEYPAD SWITCH | C&K | PTS645SK43SMTR92LFS vs PTS645TM502LFS |
PTS645VH312LFS | KEYPAD SWITCH | C&K | PTS645SK43SMTR92LFS vs PTS645VH312LFS |