There are no models available for this part yet.
Overview of MC33039P by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC33039P by Motorola Mobility LLC
Part Data Attributes for MC33039P by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
5 mA
|
Supply Voltage-Max (Vsup)
|
8.25 V
|
Supply Voltage-Min (Vsup)
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
6.25 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MC33039P
This table gives cross-reference parts and alternative options found for MC33039P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33039P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33039PG | Motor Driver, Closed Loop, Brushless, 8 LEAD PDIP, 50-TUBE | onsemi | MC33039P vs MC33039PG |
Related Parts for MC33039P
-
TMP86CH06UMicrocontrollers
-
MC33039PGOther Analog ICs
-
CS5381-KZZRAnalog to Digital Converters
-
MC33364D2GSwitching Regulator or Controllers
-
MC33077DR2Operational Amplifiers
-
MC50XSD200BEKR2Peripheral Drivers
-
MC1489APLine Driver or Receivers
-
CD4051BEMultiplexers or Switches
-
MC33164P-3RPPower Management Circuits