Part Details for MC33060AP by onsemi
Overview of MC33060AP by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33060AP
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tube |
Tube |
|
|
19 |
|
Part Details for MC33060AP
MC33060AP CAD Models
MC33060AP Part Data Attributes
|
MC33060AP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33060AP
onsemi
0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, PDIP-14
|
Source Content uid | MC33060AP | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.48 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33060AP
This table gives cross-reference parts and alternative options found for MC33060AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33060AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34060APG Power Circuits | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, LEAD FREE, PDIP-14 | Rochester Electronics LLC | MC33060AP vs MC34060APG |
MC33060APG Power Circuits | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, LEAD FREE, PDIP-14 | Rochester Electronics LLC | MC33060AP vs MC33060APG |