Part Details for MC33060APG by Rochester Electronics LLC
Overview of MC33060APG by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33060APG
MC33060APG CAD Models
MC33060APG Part Data Attributes
|
MC33060APG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33060APG
Rochester Electronics LLC
0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, LEAD FREE, PDIP-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.48 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.69 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MC33060APG
This table gives cross-reference parts and alternative options found for MC33060APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33060APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34060APG Power Circuits | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, LEAD FREE, PDIP-14 | Rochester Electronics LLC | MC33060APG vs MC34060APG |
MC33060APG Power Circuits | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP14, LEAD FREE, PDIP-14 | Rochester Electronics LLC | MC33060APG vs MC33060APG |