Part Details for MC33063AP1G by Rochester Electronics LLC
Overview of MC33063AP1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33063AP1G
MC33063AP1G CAD Models
MC33063AP1G Part Data Attributes
|
MC33063AP1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33063AP1G
Rochester Electronics LLC
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC33063AP1G
This table gives cross-reference parts and alternative options found for MC33063AP1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AP1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33063AP | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | MC33063AP1G vs MC33063AP |
MC33063AVPG | Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, 8 LEAD PDIP, 50-TUBE | onsemi | MC33063AP1G vs MC33063AVPG |
MC33063AP1G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C, 8 LEAD PDIP, 50-TUBE | onsemi | MC33063AP1G vs MC33063AP1G |
MC33063AVP | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC33063AP1G vs MC33063AVP |
MC33063APE4 | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | MC33063AP1G vs MC33063APE4 |