Part Details for MC33064DM-5R2 by onsemi
Overview of MC33064DM-5R2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33064DM-5R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2382 |
|
RFQ | ||
|
Quest Components | 1905 |
|
$0.4064 / $1.0160 | Buy Now |
Part Details for MC33064DM-5R2
MC33064DM-5R2 CAD Models
MC33064DM-5R2 Part Data Attributes
|
MC33064DM-5R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33064DM-5R2
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | PLASTIC, MICROPAK-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Width | 3 mm |
Alternate Parts for MC33064DM-5R2
This table gives cross-reference parts and alternative options found for MC33064DM-5R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33064DM-5R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33064DM-5R2G | Voltage Supervisor, Undervoltage Sensing Circuit, Micro 8 lead Surface Mount, 4000-REEL | onsemi | MC33064DM-5R2 vs MC33064DM-5R2G |