Part Details for MC33071ADR2 by Motorola Mobility LLC
Overview of MC33071ADR2 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33071ADR2
MC33071ADR2 CAD Models
MC33071ADR2 Part Data Attributes
|
MC33071ADR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33071ADR2
Motorola Mobility LLC
OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for MC33071ADR2
This table gives cross-reference parts and alternative options found for MC33071ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33071ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33071AD | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC33071ADR2 vs MC33071AD |
MC33071D | OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC33071ADR2 vs MC33071D |