Part Details for MC33071DG by onsemi
Overview of MC33071DG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33071DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4399
|
Newark | Op-Amp, Single, 4.5Mhz, 10V/Us, Soic-8 |Onsemi MC33071DG Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.7030 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | OP-AMP, 7000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO8 | 151 |
|
$0.4771 / $1.0224 | Buy Now |
|
Rochester Electronics | MC33071 - Operational Amplifier, 7000uV Offset-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 691 |
|
$0.4544 / $0.5346 | Buy Now |
DISTI #
4185863
|
Farnell | OP-AMP, SINGLE, 4.5MHZ, 10V/US, SOIC-8 RoHS: Compliant Min Qty: 686 Lead time: 3 Weeks, 1 Days Container: Each | 560 |
|
$0.9785 | Buy Now |
Part Details for MC33071DG
MC33071DG CAD Models
MC33071DG Part Data Attributes
|
MC33071DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33071DG
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
Alternate Parts for MC33071DG
This table gives cross-reference parts and alternative options found for MC33071DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33071DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33071AD | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | onsemi | MC33071DG vs MC33071AD |
MC33071AD | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC33071DG vs MC33071AD |
MC33071ADG | Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33071DG vs MC33071ADG |
MC33071ADR2 | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | onsemi | MC33071DG vs MC33071ADR2 |
MC33071D | OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC33071DG vs MC33071D |