There are no models available for this part yet.
Overview of MC33071DR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC33071DR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 1340 |
|
$0.5250 / $1.5000 | Buy Now |
CAD Models for MC33071DR2 by onsemi
Part Data Attributes for MC33071DR2 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.7 µA
|
Bias Current-Max (IIB) @25C
|
0.5 µA
|
Common-mode Reject Ratio-Nom
|
97 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
8 V/us
|
Slew Rate-Nom
|
10 V/us
|
Supply Current-Max
|
2.8 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4500
|
Voltage Gain-Min
|
25000
|
Width
|
3.9 mm
|
Alternate Parts for MC33071DR2
This table gives cross-reference parts and alternative options found for MC33071DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33071DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33071D | Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33071DR2 vs MC33071D |
MC33071DR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33071DR2 vs MC33071DR2G |
Related Parts for MC33071DR2
-
MC33171DOperational Amplifiers
-
MC9S12DB128CPVEMicrocontrollers
-
MC33793DOther Analog ICs
-
MC33063ADRSwitching Regulator or Controllers
-
MC14551BDMultiplexers or Switches
-
MC32PF3000A4EPR2Power Management Circuits
-
MC33984CHFKR2Peripheral Drivers
-
MC100EP16VCMNR4GLine Driver or Receivers
-
MC33375D-5.0Linear Regulator ICs