There are no models available for this part yet.
Overview of MC33152DR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33152DR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 14 |
|
RFQ | ||||
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 11 |
|
$5.6980 / $7.7700 | Buy Now | ||
Win Source Electronics | HIGH SPEED DUAL MOSFET DRIVERS | IC DRIVER MOSFET DUAL HS 8SOIC | 242981 |
|
$0.4710 / $0.7070 | Buy Now |
CAD Models for MC33152DR2 by onsemi
Part Data Attributes for MC33152DR2 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
6.5 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.12 µs
|
Turn-on Time
|
0.12 µs
|
Width
|
3.9 mm
|
Alternate Parts for MC33152DR2
This table gives cross-reference parts and alternative options found for MC33152DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33152DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34152DR2 | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | onsemi | MC33152DR2 vs MC34152DR2 |
MC34152DR2G | MOSFET Driver, High Speed, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33152DR2 vs MC34152DR2G |
MC34152D | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | onsemi | MC33152DR2 vs MC34152D |
MC34152DG | MOSFET Driver, High Speed, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33152DR2 vs MC34152DG |
MC33152DG | MOSFET Driver, High Speed, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33152DR2 vs MC33152DG |
MC33152DR2G | MOSFET Driver, High Speed, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33152DR2 vs MC33152DR2G |
Related Parts for MC33152DR2
-
MC68HC11E0CFNE3RMicrocontrollers
-
MC33931EKPeripheral Drivers
-
UCC37322DRMOSFET Drivers
-
ISL6334DCRZSwitching Regulator or Controllers
-
MC33PT2000AFOther Analog ICs
-
MC33887APVWMotion Control Electronics
-
MC33164P-3RPPower Management Circuits
-
MC33074ADTBGOperational Amplifiers
-
MC14C88BPLine Driver or Receivers