There are no models available for this part yet.
Overview of MC33164DM-3R2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC33164DM-3R2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K0585
|
Newark | Voltage Sensing, Active-Low, Micro8, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.65V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:10V Rohs Compliant: Yes |Onsemi MC33164DM-3R2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.5660 | Buy Now | |
DISTI #
MC33164DM-3R2GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL MICRO8 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.4218 / $1.1200 | Buy Now | |
DISTI #
MC33164DM-3R2G
|
Avnet Americas | Volt Supervisor Supply 3V 8-Pin Micro T/R - Tape and Reel (Alt: MC33164DM-3R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.4176 / $0.4985 | Buy Now | |
DISTI #
863-MC33164DM-3R2G
|
Mouser Electronics | Supervisory Circuits 2.65V UnderVoltage Sensing Circuit RoHS: Compliant | 7735 |
|
$0.4210 / $1.1100 | Buy Now | |
Future Electronics | Micropower Undervoltage Sensing Circuits RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4300 | Buy Now | ||
Onlinecomponents.com | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V | 0 |
|
$0.4181 / $0.8757 | Buy Now | ||
DISTI #
MC33164DM-3R2G
|
Avnet Silica | Volt Supervisor Supply 3V 8-Pin Micro T/R (Alt: MC33164DM-3R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MC33164DM-3R2G
|
EBV Elektronik | Volt Supervisor Supply 3V 8-Pin Micro T/R (Alt: MC33164DM-3R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MC33164DM-3R2G by onsemi
Part Data Attributes for MC33164DM-3R2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
Micro 8 lead Surface Mount
|
Pin Count
|
8
|
Manufacturer Package Code
|
846A-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
2.4 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.7V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Related Parts for MC33164DM-3R2G
-
MC34064P-5RAGPower Management Circuits
-
MK61FN1M0VMJ12Microcontrollers
-
LMZ20502SILRSwitching Regulator or Controllers
-
TPS22920YZPRBOther Analog ICs
-
NCV4276BDTADJRKGLinear Regulator ICs
-
L9301-TRPeripheral Drivers
-
TLV2381IDBVROperational Amplifiers
-
FCB20N60TMPower Field-Effect Transistors
-
AD9444BSVZ-80Analog to Digital Converters