Part Details for MC33260DR2 by Motorola Mobility LLC
Overview of MC33260DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33260DR2
MC33260DR2 CAD Models
MC33260DR2 Part Data Attributes
|
MC33260DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33260DR2
Motorola Mobility LLC
POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC33260DR2
This table gives cross-reference parts and alternative options found for MC33260DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33260DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33260D | 0.5A POWER FACTOR CONTROLLER, PDSO8, SOIC-8 | onsemi | MC33260DR2 vs MC33260D |
MC33260D | POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33260DR2 vs MC33260D |
MC33260DG | 0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33260DR2 vs MC33260DG |
MC33260DR2 | 0.5A POWER FACTOR CONTROLLER, PDSO8, SOIC-8 | onsemi | MC33260DR2 vs MC33260DR2 |
MC33260DG | Compact Power Factor Correction Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33260DR2 vs MC33260DG |