Part Details for MC33287DWR2 by Motorola Mobility LLC
Overview of MC33287DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC33287DWR2
MC33287DWR2 CAD Models
MC33287DWR2 Part Data Attributes:
|
MC33287DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33287DWR2
Motorola Mobility LLC
535A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, PLASTIC, SO-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 535 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 7 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7.5 mm |
Alternate Parts for MC33287DWR2
This table gives cross-reference parts and alternative options found for MC33287DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33287DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33287DW | 535A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | MC33287DWR2 vs MC33287DW |
MC33287DW | IC,PERIPHERAL DRIVER,2 DRIVER,SOP,20PIN,PLASTIC | Freescale Semiconductor | MC33287DWR2 vs MC33287DW |
MC33287DWR2 | 0.535A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, 1.27 MM PITCH, PLASTIC, MS-013AC, SOIC-20 | Freescale Semiconductor | MC33287DWR2 vs MC33287DWR2 |
MCZ33287EGR2 | 0.535A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | Freescale Semiconductor | MC33287DWR2 vs MCZ33287EGR2 |