Part Details for MCZ33287EGR2 by Freescale Semiconductor
Overview of MCZ33287EGR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCZ33287EGR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CONTACT MONITORING AND DUAL LOW SIDE PROTECTED DRIVER Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.535A, PDSO20 RoHS: Compliant | Europe - 3995 |
|
RFQ |
Part Details for MCZ33287EGR2
MCZ33287EGR2 CAD Models
MCZ33287EGR2 Part Data Attributes:
|
MCZ33287EGR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCZ33287EGR2
Freescale Semiconductor
0.535A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.535 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 7 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7.5 mm |
Alternate Parts for MCZ33287EGR2
This table gives cross-reference parts and alternative options found for MCZ33287EGR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33287EGR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33287DW | 535A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | MCZ33287EGR2 vs MC33287DW |
MC33287DW | IC,PERIPHERAL DRIVER,2 DRIVER,SOP,20PIN,PLASTIC | Freescale Semiconductor | MCZ33287EGR2 vs MC33287DW |
MC33287DWR2 | 0.535A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, 1.27 MM PITCH, PLASTIC, MS-013AC, SOIC-20 | Freescale Semiconductor | MCZ33287EGR2 vs MC33287DWR2 |
MC33287DWR2 | 535A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | MCZ33287EGR2 vs MC33287DWR2 |