Part Details for MC33460SQ-45ATR by Motorola Mobility LLC
Overview of MC33460SQ-45ATR by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33460SQ-45ATR
MC33460SQ-45ATR CAD Models
MC33460SQ-45ATR Part Data Attributes
|
MC33460SQ-45ATR
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33460SQ-45ATR
Motorola Mobility LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ULTRA MINIATURE, PLASTIC, SC-82AB, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.65 V | |
Supply Voltage-Nom (Vsup) | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for MC33460SQ-45ATR
This table gives cross-reference parts and alternative options found for MC33460SQ-45ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33460SQ-45ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33460SQ-45ATR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SC-82AB, 4 PIN | Rochester Electronics LLC | MC33460SQ-45ATR vs MC33460SQ-45ATR |
NCP305LSQ45T1 | Voltage Detector Series with Open Drain N-Channel Output 4.5 V, Reset Low, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL | onsemi | MC33460SQ-45ATR vs NCP305LSQ45T1 |