Part Details for MC33464N-48ATR by Motorola Mobility LLC
Overview of MC33464N-48ATR by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC33464N-48ATR
MC33464N-48ATR CAD Models
MC33464N-48ATR Part Data Attributes:
|
MC33464N-48ATR
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33464N-48ATR
Motorola Mobility LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.65 mm |
Alternate Parts for MC33464N-48ATR
This table gives cross-reference parts and alternative options found for MC33464N-48ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33464N-48ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP300LSN26T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | Rochester Electronics LLC | MC33464N-48ATR vs NCP300LSN26T1 |
NCP302LSN28T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | Rochester Electronics LLC | MC33464N-48ATR vs NCP302LSN28T1 |
MC33465N-28ATR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | Motorola Mobility LLC | MC33464N-48ATR vs MC33465N-28ATR |
NCP302LSN19T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | Rochester Electronics LLC | MC33464N-48ATR vs NCP302LSN19T1 |
NCP300LSN39T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | Rochester Electronics LLC | MC33464N-48ATR vs NCP300LSN39T1 |
NCP302LSN17T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | Rochester Electronics LLC | MC33464N-48ATR vs NCP302LSN17T1 |
NCP302LSN44T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | Rochester Electronics LLC | MC33464N-48ATR vs NCP302LSN44T1 |
NCP300LSN38T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | Rochester Electronics LLC | MC33464N-48ATR vs NCP300LSN38T1 |
TLC7705QPWLE | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | MC33464N-48ATR vs TLC7705QPWLE |
LM8365BALMFX27/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT23-5, Power Management Circuit | National Semiconductor Corporation | MC33464N-48ATR vs LM8365BALMFX27/NOPB |