Part Details for MC33765DTBR2 by Motorola Mobility LLC
Overview of MC33765DTBR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for MC33765DTBR2
MC33765DTBR2 CAD Models
MC33765DTBR2 Part Data Attributes:
|
MC33765DTBR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33765DTBR2
Motorola Mobility LLC
FIXED POSITIVE LDO REGULATOR, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 5.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Outputs | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
Alternate Parts for MC33765DTBR2
This table gives cross-reference parts and alternative options found for MC33765DTBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33765DTBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33765DTBR2 | Very Low Dropout, Ultra-Low Noise, 5 Output Voltage Regulator, TSSOP-16, 2500-REEL | onsemi | MC33765DTBR2 vs MC33765DTBR2 |
MC33765DTB | Very Low Dropout, Ultra-Low Noise, 5 Output Voltage Regulator, TSSOP-16, 96-TUBE | onsemi | MC33765DTBR2 vs MC33765DTB |
MC33765DTBR2G | Very Low Dropout, Ultra-Low Noise, 5 Output Voltage Regulator, TSSOP-16, 2500-REEL | onsemi | MC33765DTBR2 vs MC33765DTBR2G |
MC33765DTBG | Very Low Dropout, Ultra-Low Noise, 5 Output Voltage Regulator, TSSOP-16, 96-TUBE | onsemi | MC33765DTBR2 vs MC33765DTBG |