Part Details for MC33882PEPR2 by NXP Semiconductors
Overview of MC33882PEPR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33882PEPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2587
|
Newark | Driver, Low Side, Six Output Switch (0.3 Ohm Rdson), Spi And Parallel Input Control, Qfn 32/ Reel Rohs Compliant: Yes |Nxp MC33882PEPR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2200 | Buy Now |
DISTI #
MC33882PEPR2-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 32QFN Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6493 | Buy Now |
DISTI #
MC33882PEPR2
|
Avnet Americas | Power Switch Lo Side 3A 32-Pin QFN EP T/R - Tape and Reel (Alt: MC33882PEPR2) Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.3200 / $4.9574 | Buy Now |
DISTI #
841-MC33882PEPR2
|
Mouser Electronics | Power Switch ICs - Power Distribution SIX OUTPUT LOW SIDE SW RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
|
Future Electronics | MC33882: Six Output Low-side Switch with SPI and Parallel Input Control, QFN 32 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.4600 | Buy Now |
|
Chip Stock | 200000 |
|
RFQ |
Part Details for MC33882PEPR2
MC33882PEPR2 CAD Models
MC33882PEPR2 Part Data Attributes:
|
MC33882PEPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33882PEPR2
NXP Semiconductors
3A BUF OR INV BASED PRPHL DRVR, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MO-220VKKC, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 25 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 13 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7 mm |
Alternate Parts for MC33882PEPR2
This table gives cross-reference parts and alternative options found for MC33882PEPR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33882PEPR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33882PEP | 3A BUF OR INV BASED PRPHL DRVR, QCC32 | NXP Semiconductors | MC33882PEPR2 vs MC33882PEP |