Part Details for MC33882VWR2 by Freescale Semiconductor
Overview of MC33882VWR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC33882VWR2
MC33882VWR2 CAD Models
MC33882VWR2 Part Data Attributes
|
MC33882VWR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33882VWR2
Freescale Semiconductor
1 A BUF OR INV BASED PRPHL DRVR, PDSO30, LEAD FREE, PLASTIC, HSOP-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, HSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G30 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP30,.57,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.404 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 25 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 13 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 11 mm |
Alternate Parts for MC33882VWR2
This table gives cross-reference parts and alternative options found for MC33882VWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33882VWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33882DH | 6A BUF OR INV BASED PRPHL DRVR, PDSO30, PLASTIC, HSOP-30 | Motorola Mobility LLC | MC33882VWR2 vs MC33882DH |
MC33882DH | 1A BUF OR INV BASED PRPHL DRVR, PDSO30, PLASTIC, HSOP-30 | Freescale Semiconductor | MC33882VWR2 vs MC33882DH |
MC33882PVW | 3A BUF OR INV BASED PRPHL DRVR, PDSO30 | NXP Semiconductors | MC33882VWR2 vs MC33882PVW |
MC33882DHR2 | 6A BUF OR INV BASED PRPHL DRVR, PDSO30, PLASTIC, HSOP-30 | Motorola Mobility LLC | MC33882VWR2 vs MC33882DHR2 |
MC33882PVWR2 | Driver, Low side, Six Output Switch (0.3 Ohm RDSon), SPI and Parallel Input Control, HSOP 30, Reel | Freescale Semiconductor | MC33882VWR2 vs MC33882PVWR2 |