Part Details for MC33PF8100EPESR2 by NXP Semiconductors
Overview of MC33PF8100EPESR2 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33PF8100EPESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3696
|
Newark | Power Management Ic, I.mx8, Pre-Prog, 7 Buck, 4 Ldo, Auto, Qfn 56/ Reel Rohs Compliant: Yes |Nxp MC33PF8100EPESR2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2500 | Buy Now |
DISTI #
568-MC33PF8100EPESR2TR-ND
|
DigiKey | POWER MANAGEMENT IC I.MX8 PRE-PR Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7880 | Buy Now |
DISTI #
MC33PF8100EPESR2
|
Avnet Americas | 12-Channel Power Management Integrated Circuit with Seven High Efficiency Buck Converters and Four Linear Regulators 56-Pin QFN T/R - Tape and Reel (Alt: MC33PF8100EPESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.5633 / $7.2458 | Buy Now |
DISTI #
771-MC33PF8100EPESR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX8, pre-prog, 7 buck, 4 LDO, Auto, QFN 56 RoHS: Compliant | 0 |
|
$6.7300 | Order Now |
|
Future Electronics | Power Management Specialized - PMIC Power Management IC, i.MX8, pre-prog, 7 / TR RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$6.6000 | Buy Now |
|
Future Electronics | Power Management Specialized - PMIC Power Management IC, i.MX8, pre-prog, 7 / TR RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$6.6000 | Buy Now |
DISTI #
MC33PF8100EPESR2
|
Avnet Americas | 12-Channel Power Management Integrated Circuit with Seven High Efficiency Buck Converters and Four Linear Regulators 56-Pin QFN T/R - Tape and Reel (Alt: MC33PF8100EPESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.5633 / $7.2458 | Buy Now |
DISTI #
MC33PF8100EPESR2
|
Avnet Silica | 12-Channel Power Management Integrated Circuit with Seven High Efficiency Buck Converters and Four Linear Regulators 56-Pin QFN T/R (Alt: MC33PF8100EPESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33PF8100EPESR2
|
EBV Elektronik | 12-Channel Power Management Integrated Circuit with Seven High Efficiency Buck Converters and Four Linear Regulators 56-Pin QFN T/R (Alt: MC33PF8100EPESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | POWER MANAGEMENT IC I.MX8 PRE-PR / High Performance i.MX 8, S32x Processor Based PMIC 56-HVQFN (8x8) | 22010 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for MC33PF8100EPESR2
MC33PF8100EPESR2 CAD Models
MC33PF8100EPESR2 Part Data Attributes:
|
MC33PF8100EPESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33PF8100EPESR2
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for MC33PF8100EPESR2
This table gives cross-reference parts and alternative options found for MC33PF8100EPESR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33PF8100EPESR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33PF8100EPES | Power Supply Management Circuit | NXP Semiconductors | MC33PF8100EPESR2 vs MC33PF8100EPES |