-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad enhanced UA741 version with lower consumption
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6724
|
Newark | Opamp, 1Mhz, 0 To 70Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Stmicroelectronics MC3403DT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3894 |
|
$0.3280 / $1.0800 | Buy Now |
DISTI #
56P9003
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics MC3403DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-1959-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
584 In Stock |
|
$0.4193 / $1.0800 | Buy Now |
DISTI #
MC3403DT
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: MC3403DT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 2782 Factory Stock |
|
$0.1696 | Buy Now |
DISTI #
511-MC3403DT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power RoHS: Compliant | 6230 |
|
$0.4050 / $1.0800 | Buy Now |
|
STMicroelectronics | Quad enhanced UA741 version with lower consumption RoHS: Compliant Min Qty: 1 | 6230 |
|
$0.4800 / $1.0600 | Buy Now |
|
Future Electronics | MC3403 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4250 | Buy Now |
|
Future Electronics | MC3403 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Bristol Electronics | 1090 |
|
RFQ | ||
|
Bristol Electronics | 673 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3403DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC3403DT
STMicroelectronics
Quad enhanced UA741 version with lower consumption
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.35 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 5000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC3403DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3403DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303DT | Quad enhanced UA741 version with lower consumption | STMicroelectronics | MC3403DT vs MC3303DT |
MC3303D | Quad enhanced UA741 version with lower consumption | STMicroelectronics | MC3403DT vs MC3303D |
MC3503DT | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | MC3403DT vs MC3503DT |
MC3503D | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | MC3403DT vs MC3503D |
MC3403D | Quad enhanced UA741 version with lower consumption | STMicroelectronics | MC3403DT vs MC3403D |
LM148D/883B | Operational Amplifier | National Semiconductor Corporation | MC3403DT vs LM148D/883B |