Part Details for MC3503D by STMicroelectronics
Overview of MC3503D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC3503D
MC3503D CAD Models
MC3503D Part Data Attributes
|
MC3503D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC3503D
STMicroelectronics
QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.35 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 5000 | |
Width | 3.9 mm |
Alternate Parts for MC3503D
This table gives cross-reference parts and alternative options found for MC3503D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3503D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3403DT | Quad enhanced UA741 version with lower consumption | STMicroelectronics | MC3503D vs MC3403DT |
LM148D/883B | Operational Amplifier | National Semiconductor Corporation | MC3503D vs LM148D/883B |
MC3403D | Quad enhanced UA741 version with lower consumption | STMicroelectronics | MC3503D vs MC3403D |
LM148D/883B | OP-AMP | Texas Instruments | MC3503D vs LM148D/883B |
LM148D | OP-AMP | Texas Instruments | MC3503D vs LM148D |
LM248DG4 | Quadruple Operational Amplifier 14-SOIC -25 to 85 | Texas Instruments | MC3503D vs LM248DG4 |
MC3303D | Quad enhanced UA741 version with lower consumption | STMicroelectronics | MC3503D vs MC3303D |