Part Details for MC34163DWR2G by onsemi
Overview of MC34163DWR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34163DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9173
|
Newark | Dc/Dc Conv, Buck/Boost, 50Khz, 70Deg C Rohs Compliant: Yes |Onsemi MC34163DWR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 816 |
|
$2.7200 / $3.1100 | Buy Now |
DISTI #
26K4048
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC34163DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 / $2.6200 | Buy Now |
DISTI #
MC34163DWR2GOSCT-ND
|
DigiKey | IC REG BUCK BST ADJ 3.4A 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1730 In Stock |
|
$2.0798 / $5.3600 | Buy Now |
DISTI #
MC34163DWR2G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 40V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC34163DWR2G) RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 16421 Partner Stock |
|
$2.0584 / $2.4568 | Buy Now |
DISTI #
MC34163DWR2G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 40V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC34163DWR2G) RoHS: Compliant Min Qty: 414 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 511 Partner Stock |
|
$1.5004 / $1.7908 | Buy Now |
DISTI #
MC34163DWR2G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 40V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC34163DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 511 Factory Stock |
|
$2.0631 / $2.4624 | Buy Now |
DISTI #
863-MC34163DWR2G
|
Mouser Electronics | Switching Voltage Regulators 40V 3A Buck/Boost/Inverting RoHS: Compliant | 597 |
|
$2.0700 / $3.1700 | Buy Now |
|
Future Electronics | MC34163 Series 40V 3.4A 54kHz Step-Up/Down/Inverting Switching RegulatorSOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= 0°C to +70°C | 0 |
|
$2.0700 / $4.3300 | Buy Now |
|
Rochester Electronics | MC34163 - Buck-Boost, Inverting Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 507 |
|
$2.0600 / $2.4300 | Buy Now |
Part Details for MC34163DWR2G
MC34163DWR2G CAD Models
MC34163DWR2G Part Data Attributes
|
MC34163DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34163DWR2G
onsemi
Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= 0°C to +70°C, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 55 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC34163DWR2G
This table gives cross-reference parts and alternative options found for MC34163DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34163DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34163DW | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC34163DWR2G vs MC34163DW |
MC34163DWG | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= 0°C to +70°C, SO-16 WB, 47-TUBE | onsemi | MC34163DWR2G vs MC34163DWG |
MC34163DWR2 | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC34163DWR2G vs MC34163DWR2 |