Part Details for MC34165P by Motorola Mobility LLC
Overview of MC34165P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34165P
MC34165P CAD Models
MC34165P Part Data Attributes
|
MC34165P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC34165P
Motorola Mobility LLC
1.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 50 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC34165P
This table gives cross-reference parts and alternative options found for MC34165P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34165P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33165P | 1.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC34165P vs MC33165P |
TC33163EOETR | 3.4 A SWITCHING CONTROLLER, 55 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | MC34165P vs TC33163EOETR |
MC33163DW | 3.4 A SWITCHING REGULATOR, 55 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | MC34165P vs MC33163DW |
TC33163EOE | Switching Regulator, Voltage-mode, 3.4A, 55kHz Switching Freq-Max, PDSO16, WIDE, SOIC-16 | Telcom Semiconductor Inc | MC34165P vs TC33163EOE |
MC34165P | 1.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | MC34165P vs MC34165P |
MC33163PG | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= -40°C to +85°C, 16 LEAD PDIP, 25-TUBE | onsemi | MC34165P vs MC33163PG |
NCP3163BPWR2G | Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL | onsemi | MC34165P vs NCP3163BPWR2G |
MC33163DWR2 | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC34165P vs MC33163DWR2 |
MC33165P | 1.5A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | MC34165P vs MC33165P |
MC33165DW | 1.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | Motorola Mobility LLC | MC34165P vs MC33165DW |