Part Details for MC34708VKR2 by Rochester Electronics LLC
Overview of MC34708VKR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34708VKR2
MC34708VKR2 CAD Models
MC34708VKR2 Part Data Attributes
|
MC34708VKR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC34708VKR2
Rochester Electronics LLC
16-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA206, 8 X 8 MM, 0.50 MM PITCH, PLASTIC, MO-275CCCE-1, BGA-206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 206 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B206 | |
Length | 8 mm | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 206 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MC34708VKR2
This table gives cross-reference parts and alternative options found for MC34708VKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34708VKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34708VKR2 | 16-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA206 | NXP Semiconductors | MC34708VKR2 vs MC34708VKR2 |