Part Details for MC34708VMR2 by Freescale Semiconductor
Overview of MC34708VMR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for MC34708VMR2
MC34708VMR2 CAD Models
MC34708VMR2 Part Data Attributes:
|
MC34708VMR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34708VMR2
Freescale Semiconductor
Power Management IC, i.MX50/53, 10 Bit ADC, 6 buck, 8 LDO, MAPBGA 206, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-275HHAC-1, BGA-206 | |
Pin Count | 206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B206 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 206 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA206,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.61 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm |
Alternate Parts for MC34708VMR2
This table gives cross-reference parts and alternative options found for MC34708VMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34708VMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34708VMR2 | 16-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA206 | NXP Semiconductors | MC34708VMR2 vs MC34708VMR2 |