Part Details for MC3485L by Motorola Mobility LLC
Overview of MC3485L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC3485L
MC3485L CAD Models
MC3485L Part Data Attributes:
|
MC3485L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3485L
Motorola Mobility LLC
LINE DRIVER, CDIP16, 620-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TOTEMPOLE INVERTED OUTPUT; COMMON FAULT FLAG | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | IBM 360/370 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.96 V | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.95 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC3485L
This table gives cross-reference parts and alternative options found for MC3485L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3485L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS29PC | Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16, | AMD | MC3485L vs AM26LS29PC |
DS3898J | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC3485L vs DS3898J |
DS3890J | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC3485L vs DS3890J |
AM26LS29PCB | Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16 | AMD | MC3485L vs AM26LS29PCB |
AM26LS29DM | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | MC3485L vs AM26LS29DM |
AM26LS29/BEA | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | MC3485L vs AM26LS29/BEA |
AM26LS29DC | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16 | AMD | MC3485L vs AM26LS29DC |