Drivers And Interfaces
MC3486NE4
Texas Instruments
Description: Quadruple Differential Line Receiver With 3-State Outputs 16-PDIP 0 to 70

Overview of MC3486NE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MC3486NE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-MC3486NE4
Mouser Electronics RS-422 Interface IC Quad Line RoHS: Compliant 827
  • 1 $1.9900
  • 10 $1.7800
  • 100 $1.4300
  • 250 $1.3400
  • 500 $1.1800
  • 1,000 $0.9780
  • 2,500 $0.9100
  • 5,000 $0.8760
$0.8760 / $1.9900 Buy Now
Quest Components   16
  • 1 $1.7500
  • 4 $1.4000
  • 15 $0.8750
$0.8750 / $1.7500 Buy Now

CAD Models for MC3486NE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC3486NE4 by Texas Instruments

MC3486NE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
High Level Input Current-Max
0.0001 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
35 ns
Receiver Number of Bits
4
Seated Height-Max
5.08 mm
Supply Current-Max
85 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. MC3486NE4
    Texas Instruments
    Quadruple Differential Line Receiver With 3-State Outputs 16-PDIP 0 to 70
    VS

Alternate Parts for MC3486NE4

This table gives cross-reference parts and alternative options found for MC3486NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3486NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC3486N Quadruple Differential Line Receiver With 3-State Outputs 16-PDIP 0 to 70 Texas Instruments MC3486NE4 vs MC3486N
DS3486N IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation MC3486NE4 vs DS3486N
DS3486N/NOPB IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation MC3486NE4 vs DS3486N/NOPB
DS3486N/NOPB QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 Texas Instruments MC3486NE4 vs DS3486N/NOPB
MC3486J Quadruple Differential Line Receiver With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments MC3486NE4 vs MC3486J
DS3486N QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 Texas Instruments MC3486NE4 vs DS3486N
Part Number Description Manufacturer Compare
PI90LV3486WE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 Pericom Semiconductor Corporation MC3486NE4 vs PI90LV3486WE
DS26C31ME/883 CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125 Texas Instruments MC3486NE4 vs DS26C31ME/883
SN75175D DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 Motorola Mobility LLC MC3486NE4 vs SN75175D
FIN1048MX_NL Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC3486NE4 vs FIN1048MX_NL
SN75ALS174ADW-00 DUAL LINE DRIVER, PDSO20 Texas Instruments MC3486NE4 vs SN75ALS174ADW-00
MC3487N-10 DUAL LINE DRIVER, PDIP16 Texas Instruments MC3486NE4 vs MC3487N-10
5962-9583301VZX IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation MC3486NE4 vs 5962-9583301VZX
26LS32/B2A-T IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver NXP Semiconductors MC3486NE4 vs 26LS32/B2A-T
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments MC3486NE4 vs AM26LS32AMJ883B
DS90C032WG-QML QUAD LINE RECEIVER, CDSO16, CERAMIC, SOIC-16 Texas Instruments MC3486NE4 vs DS90C032WG-QML

Related Parts for MC3486NE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC3486NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC3486NE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of MC3486NE4 would you like to use for your alert(s)?
  • Please alert me when MC3486NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC3486NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC3486NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC3486NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC3486NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC3486NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: