Part Details for MC3486NS by Texas Instruments
Overview of MC3486NS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC3486NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC3486NS-ND
|
DigiKey | IC LINE RECEIVER Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2250 In Stock |
|
$0.4100 | Buy Now |
|
Rochester Electronics | Line Receiver, 2 Func, 4 Rcvr, BIPolar, PDSO16 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2250 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for MC3486NS
MC3486NS CAD Models
MC3486NS Part Data Attributes
|
MC3486NS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3486NS
Texas Instruments
DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for MC3486NS
This table gives cross-reference parts and alternative options found for MC3486NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3486NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3486NSRE4 | DUAL LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC3486NS vs MC3486NSRE4 |
MC3486DG4 | Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | MC3486NS vs MC3486DG4 |
MC3486NSR | Quadruple Differential Line Receiver With 3-State Outputs 16-SO 0 to 70 | Texas Instruments | MC3486NS vs MC3486NSR |
DS3486MX/NOPB | Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70 | Texas Instruments | MC3486NS vs DS3486MX/NOPB |
MC3486D | Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | MC3486NS vs MC3486D |
DS3486M | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | MC3486NS vs DS3486M |
DS3486MX | QUAD LINE RECEIVER, PDSO16, SOP-16 | Texas Instruments | MC3486NS vs DS3486MX |
MC3486NSRG4 | DUAL LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC3486NS vs MC3486NSRG4 |
DS3486M/NOPB | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | MC3486NS vs DS3486M/NOPB |
MC3486DE4 | Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | MC3486NS vs MC3486DE4 |