Part Details for MC34873 by SPC Multicomp
Overview of MC34873 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4638
|
Newark | Wire-Board Connector, Receptacle, 4 Position, 3Mm, Connector Systems:-, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:2261(5561)R Series Rohs Compliant: Yes |Multicomp Pro MC34873 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8120 / $1.4800 | Buy Now |
Part Details for MC34873
MC34873 CAD Models
MC34873 Part Data Attributes
|
MC34873
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC34873
SPC Multicomp
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for MC34873
This table gives cross-reference parts and alternative options found for MC34873. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34873, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0010021047 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MC34873 vs 0010021047 |
10131318-04211GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | MC34873 vs 10131318-04211GPLF |
50-36-1884 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | MC34873 vs 50-36-1884 |
71233-0506 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | MC34873 vs 71233-0506 |
39-30-7042 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | MC34873 vs 39-30-7042 |
0039307042 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | MC34873 vs 0039307042 |
1410271-7 | 4 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | TE's AMP | MC34873 vs 1410271-7 |
43160-4804 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MC34873 vs 43160-4804 |
44472-0407 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | MC34873 vs 44472-0407 |
71231-1005 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | MC34873 vs 71231-1005 |