Part Details for MC3487D-00 by Texas Instruments
Overview of MC3487D-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC3487D-00
MC3487D-00 CAD Models
MC3487D-00 Part Data Attributes
|
MC3487D-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3487D-00
Texas Instruments
DUAL LINE DRIVER, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-A; FED STD 1020 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
Alternate Parts for MC3487D-00
This table gives cross-reference parts and alternative options found for MC3487D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3487D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31CMX/NOPB | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487D-00 vs DS26LS31CMX/NOPB |
MC3487DR2 | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3487D-00 vs MC3487DR2 |
AM26LS31CD-00 | QUAD LINE DRIVER, PDSO16 | Texas Instruments | MC3487D-00 vs AM26LS31CD-00 |
DS26LS31CMX | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | MC3487D-00 vs DS26LS31CMX |
AM26LS31SCTR | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, SO-16 | AMD | MC3487D-00 vs AM26LS31SCTR |
MC3487D | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MC3487D-00 vs MC3487D |
MC26LS31D | LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3487D-00 vs MC26LS31D |
DS3487MX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487D-00 vs DS3487MX |
MAX3042BESE+T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MC3487D-00 vs MAX3042BESE+T |
SN75ALS194D | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MC3487D-00 vs SN75ALS194D |