Part Details for MC3487D by Motorola Mobility LLC
Overview of MC3487D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC3487D
MC3487D CAD Models
MC3487D Part Data Attributes
|
MC3487D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3487D
Motorola Mobility LLC
DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
Alternate Parts for MC3487D
This table gives cross-reference parts and alternative options found for MC3487D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3487D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31CMX/NOPB | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487D vs DS26LS31CMX/NOPB |
MC3487DR2 | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3487D vs MC3487DR2 |
AM26LS31CD-00 | QUAD LINE DRIVER, PDSO16 | Texas Instruments | MC3487D vs AM26LS31CD-00 |
DS26LS31CMX | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | MC3487D vs DS26LS31CMX |
AM26LS31SCTR | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, SO-16 | AMD | MC3487D vs AM26LS31SCTR |
MC3487D | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MC3487D vs MC3487D |
MC26LS31D | LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3487D vs MC26LS31D |
DS3487MX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487D vs DS3487MX |
MAX3042BESE+T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MC3487D vs MAX3042BESE+T |
SN75ALS194D | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MC3487D vs SN75ALS194D |