Signal Circuits
MC34940EG
Description: SPECIALTY ANALOG CIRCUIT, PDSO24, 7.50 X 15.40 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-24

Overview of MC34940EG by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for MC34940EG by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   8
  • 1 $22.1774
  • 2 $20.6989
  • 5 $19.7132
$19.7132 / $22.1774 Buy Now
ComSIT USA ELECTRIC FIELD IMAGING DEVICE Analog Circuit, 1 Func, PDSO24 RoHS: Compliant Stock EU - 20
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for MC34940EG by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC34940EG by Freescale Semiconductor

MC34940EG
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
7.50 X 15.40 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.395 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
8 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
9 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
Want to compare parts?
  1. MC34940EG
    Freescale Semiconductor
    SPECIALTY ANALOG CIRCUIT, PDSO24, 7.50 X 15.40 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34940EG by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34940EG by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC34940EG would you like to use for your alert(s)?
  • Please alert me when MC34940EG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC34940EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34940EG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC34940EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34940EG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34940EG by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: