Filter Your Search
1 - 3 of 3 results
|
MC34940EG/R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 18 V | 9 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 90 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 24 | compliant | 8542.39.00.01 | ||||||
|
MC34940EG
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 8 mA | 18 V | 9 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 90 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 7.50 X 15.40 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-24 | 24 | compliant | 8542.31.00.01 | EAR99 | NXP | ||
|
MC34940EGR2
NXP Semiconductors
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 18 V | 9 V | OTHER | R-PDSO-G24 | 90 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 |