There are no models available for this part yet.
Overview of MC35001BU by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC35001BU by Freescale Semiconductor
Part Data Attributes for MC35001BU by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0002 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-XDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
10.415 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supplies
|
+-15 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
13 V/us
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
JFET
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
50000
|
Width
|
7.62 mm
|
Alternate Parts for MC35001BU
This table gives cross-reference parts and alternative options found for MC35001BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC35001BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC35001BU | Operational Amplifier, 1 Func, 5000uV Offset-Max, JFET, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | MC35001BU vs MC35001BU |
AD711BQ | OP-AMP, 1000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | MC35001BU vs AD711BQ |
MC35001U | Operational Amplifier, 1 Func, 10000uV Offset-Max, JFET, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | MC35001BU vs MC35001U |
AD711TQ/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | MC35001BU vs AD711TQ/883B |
AD711SQ | IC OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | MC35001BU vs AD711SQ |
AD711BQ | IC OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | MC35001BU vs AD711BQ |
AD711AQ | Precision, Low Cost, High Speed, BiFET Op Amp | Analog Devices Inc | MC35001BU vs AD711AQ |
MC35001BU | OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | MC35001BU vs MC35001BU |