Part Details for MC36282 by SPC Multicomp
Results Overview of MC36282 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36282
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T0610
|
Newark | Fan, 40 Mm, 12Vdc, 7 Cfm, Available Until Stocks Are Exhausted Alternative Available |Multicomp MC36282 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $5.1300 | Buy Now |
MC36282 Part Data Attributes
|
|
MC36282
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36282
SPC Multicomp
DC Fan, Axial Construction, 0.08A, 12V, 0.96W
|
| Part Life Cycle Code | Contact Manufacturer | |
| Airflow | 7 Cfm | |
| Approvals | Ul | |
| Bearing Type | Vapo | |
| Construction | Axial | |
| Height | 40 Mm | |
| Length | 40 Mm | |
| Noise | 27 Db | |
| Pressure | 2.794 Mmh2o | |
| Rated Current | 0.08 A | |
| Rated Power | 0.96 W | |
| Rated Voltage | 12 V | |
| Speed | 5800 Rpm | |
| Thermal Support Device Type | Dc Fan | |
| Weight | 17 G | |
| Width | 10 Mm |
MC36282 Frequently Asked Questions (FAQ)
-
A good thermal design involves placing the device near a thermal pad or a heat sink, ensuring good airflow, and using thermal vias to dissipate heat. A 4-layer PCB with a solid ground plane and a thermal relief pattern around the device is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design guidelines, use a heat sink or thermal pad, and consider derating the device's power consumption. Additionally, ensure that the device is operated within its specified temperature range.
-
The recommended soldering conditions for the MC36282 are: peak temperature of 260°C, soldering time of 10 seconds, and a soldering iron temperature of 350°C. It's also essential to follow the manufacturer's recommended soldering profile and use a solder with a melting point above 217°C.
-
To troubleshoot issues with the MC36282's output voltage regulation, check the input voltage, output voltage, and feedback resistors. Ensure that the feedback resistors are correctly connected and that the output voltage is within the specified range. Also, verify that the device is not overheating and that the input voltage is within the recommended range.
-
Operating the MC36282 beyond its specified maximum ratings can lead to reduced reliability, decreased performance, and potentially catastrophic failure. It's essential to ensure that the device is operated within its specified maximum ratings to prevent damage and ensure reliable operation.