There are no models available for this part yet.
Overview of MC44107P by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MC44107P by Motorola Mobility LLC
Part Data Attributes for MC44107P by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
TRANSMITTER IC
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
26.415 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmission Media
|
INFRARED
|
Width
|
7.62 mm
|
Alternate Parts for MC44107P
This table gives cross-reference parts and alternative options found for MC44107P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44107P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3005LAB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC44107P vs M3005LAB1 |
SAA3049AT-T | IC INFRARED, RECEIVER IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | MC44107P vs SAA3049AT-T |
TC9243P | IC TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | MC44107P vs TC9243P |
UT912EL-S20-R | Transmitter/Receiver IC, Infrared, CMOS, PDSO20, LEAD FREE, SOP-20 | Unisonic Technologies Co Ltd | MC44107P vs UT912EL-S20-R |
TC9285P | IC INFRARED, RECEIVER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | MC44107P vs TC9285P |
CS8130 | Transmitter/Receiver IC, Infrared, PDSO20, SSOP-20 | Crystal Semiconductor Corp | MC44107P vs CS8130 |
TC9243APG | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | MC44107P vs TC9243APG |
SAA3008PN | IC INFRARED, TRANSMITTER IC, PDIP20, Remote Control IC | NXP Semiconductors | MC44107P vs SAA3008PN |
M708B1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC44107P vs M708B1 |
M3004AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC44107P vs M3004AB1 |