Part Details for MC44722AVFU by Motorola Mobility LLC
Overview of MC44722AVFU by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MC44722AVFU
MC44722AVFU CAD Models
MC44722AVFU Part Data Attributes:
|
MC44722AVFU
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC44722AVFU
Motorola Mobility LLC
COLOR SIGNAL ENCODER, PQFP48, 0.50 MM PITCH, VQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 4.75V TO 5.25V SUPPLY | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 7 mm |
Alternate Parts for MC44722AVFU
This table gives cross-reference parts and alternative options found for MC44722AVFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44722AVFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44722AVFU | IC,TV/VIDEO CIRCUIT,VIDEO ENCODER,HC-CMOS,QFP,48PIN,PLASTIC | Freescale Semiconductor | MC44722AVFU vs MC44722AVFU |