Part Details for MC4558IDT by STMicroelectronics
Results Overview of MC4558IDT by STMicroelectronics
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC4558IDT Information
MC4558IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC4558IDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24AC5055
|
Newark | Op-Amp Dual, 5.5Mhz, 2.2V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:5.5Mhz, Supply Voltage Range:± 2V To ± 20V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics MC4558IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 166 |
|
$0.1340 / $0.3800 | Buy Now |
|
DISTI #
497-1961-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5718 In Stock |
|
$0.1516 / $0.3900 | Buy Now |
|
DISTI #
24AC5055
|
Avnet Americas | OP Amp Dual GP ?20V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 24AC5055) COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 166 Partner Stock |
|
$0.1650 / $0.3800 | Buy Now |
|
DISTI #
24AC5055
|
Avnet Americas | OP Amp Dual GP ?20V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 24AC5055) COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 166 Partner Stock |
|
$0.1650 / $0.3800 | Buy Now |
|
DISTI #
MC4558IDT
|
Avnet Americas | OP Amp Dual GP ?20V 8-Pin SO N T/R - Tape and Reel (Alt: MC4558IDT) COO: Morocco RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1262 / $0.1342 | Buy Now |
|
DISTI #
MC4558IDT
|
Avnet Americas | OP Amp Dual GP ?20V 8-Pin SO N T/R - Tape and Reel (Alt: MC4558IDT) COO: Morocco RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1262 / $0.1342 | Buy Now |
|
DISTI #
511-MC4558ID-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Wide Bandwidth RoHS: Compliant | 5342 |
|
$0.1500 / $0.3900 | Buy Now |
|
DISTI #
V36:1790_06555994
|
Arrow Electronics | Op Amp Dual Wideband Amplifier ±20V 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2209 | Americas - 2500 |
|
$0.1228 | Buy Now |
|
|
STMicroelectronics | Widebandwidth dual bipolar op-amps COO: Singapore RoHS: Compliant Min Qty: 1 | 5342 |
|
$0.1800 / $0.3800 | Buy Now |
|
|
Future Electronics | MC4558 Series 20 V 5.5 MHz Wide Bandwidth Dual Bipolar Operational Amp - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1480 | Buy Now |
US Tariff Estimator: MC4558IDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC4558IDT
MC4558IDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC4558IDT Part Data Attributes
|
|
MC4558IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC4558IDT
STMicroelectronics
Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Micro, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.4 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.2 V/Us | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5500 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for MC4558IDT
This table gives cross-reference parts and alternative options found for MC4558IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC4558IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC4558ID | STMicroelectronics | Check for Price | Widebandwidth dual bipolar op-amps | MC4558IDT vs MC4558ID |
MC4558IDT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MC4558IDT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RthJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to compensate for the internal pole. Additionally, ensure that the layout is well-designed to minimize parasitic capacitance and inductance.
-
The recommended operating voltage range for the MC4558IDT is 3V to 36V, with a maximum differential input voltage of ±15V. However, it's essential to ensure that the voltage supply is well-regulated and free from noise to maintain optimal performance.
-
To minimize noise and oscillations, use a well-regulated power supply, decouple the power pins with 10uF and 100nF capacitors, and ensure a low-impedance ground plane. Additionally, use a shielded cable for the input signal and keep the input wiring short and direct.
-
The maximum input impedance of the MC4558IDT is approximately 2MΩ, which is suitable for most general-purpose applications. However, if a higher input impedance is required, consider using a FET-input op-amp or a dedicated high-input-impedance amplifier.