Part Details for MC54F51JD by Motorola Mobility LLC
Overview of MC54F51JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC54F51JD
MC54F51JD CAD Models
MC54F51JD Part Data Attributes
|
MC54F51JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC54F51JD
Motorola Mobility LLC
F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7.5 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54F51JD
This table gives cross-reference parts and alternative options found for MC54F51JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F51JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F51C | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | MC54F51JD vs 54F51C |
N74F51N | AND-OR-Invert Gate | Nexperia | MC54F51JD vs N74F51N |
MC74F51J | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC54F51JD vs MC74F51J |
MC74F51ND | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC54F51JD vs MC74F51ND |
SNJ54F51J | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | MC54F51JD vs SNJ54F51J |
5962-8877401CA | IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, DIP14, Gate | NXP Semiconductors | MC54F51JD vs 5962-8877401CA |
54F51C | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | MC54F51JD vs 54F51C |
MC54F51J | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC54F51JD vs MC54F51J |
MC74F51JD | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC54F51JD vs MC74F51JD |
N74F51N | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDIP14 | YAGEO Corporation | MC54F51JD vs N74F51N |