Part Details for MC56F8345MFGE by NXP Semiconductors
Overview of MC56F8345MFGE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC56F8345MFGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4910
|
Newark | Digital Signal Controller-Dsc 16 Bit 144Kb 60Mhz 2.75V Lqfp-128, Product Range:56800E Series, Core Frequency:60Mhz, Flash Memory Size:144Kb, No. Of I/O S:49I/O S, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:2.5V Rohs Compliant: Yes |Nxp MC56F8345MFGE RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9500 | Buy Now |
DISTI #
MC56F8345MFGE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 128LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1291 In Stock |
|
$23.8436 / $38.7500 | Buy Now |
DISTI #
MC56F8345MFGE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 128KB Flash 2.5V/3.3V 128-Pin LQFP Tray - Trays (Alt: MC56F8345MFGE) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$23.6529 / $27.2771 | Buy Now |
DISTI #
841-MC56F8345MFGE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 60MHz/60MIPS RoHS: Compliant | 347 |
|
$24.7200 / $38.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$23.8500 | Buy Now |
DISTI #
80927899
|
Verical | MCU 16-bit 56800E CISC 128KB Flash 3.3V Automotive AEC-Q100 128-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 388 |
|
$22.8500 / $38.3700 | Buy Now |
DISTI #
MC56F8345MFGE
|
Avnet Silica | MCU 16-bit MC56F83xx CISC 128KB Flash 2.5V/3.3V 128-Pin LQFP Tray (Alt: MC56F8345MFGE) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 15 Weeks, 0 Days | Silica - 216 |
|
Buy Now | |
DISTI #
C1S537101492064
|
Chip1Stop | 16-bit DSC, 56800E core, 128KB Flash, 60MHz, QFP 128 RoHS: Compliant pbFree: Yes | 388 |
|
$26.6056 / $38.6725 | Buy Now |
DISTI #
MC56F8345MFGE
|
EBV Elektronik | MCU 16-bit MC56F83xx CISC 128KB Flash 2.5V/3.3V 128-Pin LQFP Tray (Alt: MC56F8345MFGE) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC56F8345MFGE
MC56F8345MFGE CAD Models
MC56F8345MFGE Part Data Attributes
|
MC56F8345MFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8345MFGE
NXP Semiconductors
4-BIT, 120MHz, OTHER DSP, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 11 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 4 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |