Part Details for MC56F8346VFV60 by Motorola Mobility LLC
Overview of MC56F8346VFV60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC56F8346VFV60
MC56F8346VFV60 CAD Models
MC56F8346VFV60 Part Data Attributes
|
MC56F8346VFV60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC56F8346VFV60
Motorola Mobility LLC
16-BIT, 120MHz, OTHER DSP, PQFP144, LQFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for MC56F8346VFV60
This table gives cross-reference parts and alternative options found for MC56F8346VFV60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8346VFV60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8346VFVE | 16-bit DSC, 56800E core, 128KB Flash, 60MHz, QFP 144 | Freescale Semiconductor | MC56F8346VFV60 vs MC56F8346VFVE |
MC56F8346VFVE | 16-BIT, 120MHz, OTHER DSP, PQFP144 | NXP Semiconductors | MC56F8346VFV60 vs MC56F8346VFVE |
MC56F8346VFV60 | IC,MICROCONTROLLER,16-BIT,56800E CPU,CMOS,QFP,144PIN,PLASTIC | Freescale Semiconductor | MC56F8346VFV60 vs MC56F8346VFV60 |
MC56F8346MFV60 | 16-BIT, 120MHz, OTHER DSP, PQFP144, LQFP-144 | Freescale Semiconductor | MC56F8346VFV60 vs MC56F8346MFV60 |
MC56F8346MFVE | 16-BIT, 120MHz, OTHER DSP, PQFP144 | NXP Semiconductors | MC56F8346VFV60 vs MC56F8346MFVE |