Part Details for MC68020CFC25E by Freescale Semiconductor
Overview of MC68020CFC25E by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68020CFC25E
MC68020CFC25E CAD Models
MC68020CFC25E Part Data Attributes
|
MC68020CFC25E
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68020CFC25E
Freescale Semiconductor
32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP132,1.2SQ | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP132,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68020CFC25E
This table gives cross-reference parts and alternative options found for MC68020CFC25E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68020CFC25E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68020MFB/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | MC68020CFC25E vs TS68020MFB/C25 |
TS68020DESC04YA | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | MC68020CFC25E vs TS68020DESC04YA |
MC68020FC25 | Microprocessor, 32-Bit, 25MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Rochester Electronics LLC | MC68020CFC25E vs MC68020FC25 |
MC68020FC25E | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | MC68020CFC25E vs MC68020FC25E |
TS68020MF1B/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | MC68020CFC25E vs TS68020MF1B/C25 |
MC68020EH25E | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, ROHS COMPLIANT, PLASTIC, QFP-132 | Freescale Semiconductor | MC68020CFC25E vs MC68020EH25E |
TS68020MF25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | MC68020CFC25E vs TS68020MF25 |
MC68020FC25 | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | MC68020CFC25E vs MC68020FC25 |
TS68020VF25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | MC68020CFC25E vs TS68020VF25 |
5962-8603204YX | Microprocessor, 32-Bit, 25MHz, HCMOS, LCC-132 | Teledyne e2v | MC68020CFC25E vs 5962-8603204YX |