Part Details for MC68332ACEH16 by NXP Semiconductors
Overview of MC68332ACEH16 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68332ACEH16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC68332ACEH16-ND
|
DigiKey | IC MCU 32BIT ROMLESS 132PQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
506 In Stock |
|
$39.3953 / $55.9300 | Buy Now |
DISTI #
MC68332ACEH16
|
Avnet Americas | MCU 32-bit 68K/M683xx ColdFire RISC ROMLess 5V 132-Pin PQFP Tray - Trays (Alt: MC68332ACEH16) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.3563 / $38.4673 | Buy Now |
DISTI #
MC68332ACEH16
|
Avnet Americas | MCU 32-bit 68K/M683xx ColdFire RISC ROMLess 5V 132-Pin PQFP Tray - Trays (Alt: MC68332ACEH16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.3563 / $38.4673 | Buy Now |
DISTI #
MC68332ACEH16
|
Avnet Americas | MCU 32-bit 68K/M683xx ColdFire RISC ROMLess 5V 132-Pin PQFP Tray - Trays (Alt: MC68332ACEH16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.3563 / $38.4673 | Buy Now |
DISTI #
MC68332ACEH16
|
Avnet Americas | MCU 32-bit 68K/M683xx ColdFire RISC ROMLess 5V 132-Pin PQFP Tray - Trays (Alt: MC68332ACEH16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.3563 / $38.4673 | Buy Now |
DISTI #
841-MC68332ACEH16
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU 2KRAM TPU QSM RoHS: Compliant | 1049 |
|
$40.1900 / $55.9100 | Buy Now |
|
Future Electronics | M683xx Series 5.5 V 16 MHz 15 I/O SMT 32-Bit Microcontroller - PQFP-132 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 180Tray |
|
$37.6700 | Buy Now |
DISTI #
MC68332ACEH16
|
Avnet Americas | MCU 32-bit 68K/M683xx ColdFire RISC ROMLess 5V 132-Pin PQFP Tray - Trays (Alt: MC68332ACEH16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.3563 / $38.4673 | Buy Now |
DISTI #
MC68332ACEH16
|
Avnet Americas | MCU 32-bit 68K/M683xx ColdFire RISC ROMLess 5V 132-Pin PQFP Tray - Trays (Alt: MC68332ACEH16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.3563 / $38.4673 | Buy Now |
DISTI #
MC68332ACEH16
|
Avnet Americas | MCU 32-bit 68K/M683xx ColdFire RISC ROMLess 5V 132-Pin PQFP Tray - Trays (Alt: MC68332ACEH16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.3563 / $38.4673 | Buy Now |
Part Details for MC68332ACEH16
MC68332ACEH16 CAD Models
MC68332ACEH16 Part Data Attributes
|
MC68332ACEH16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68332ACEH16
NXP Semiconductors
32-BIT, 16MHz, MICROCONTROLLER, PQFP132
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e3 | |
Length | 24.13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Speed | 16 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332ACEH16
This table gives cross-reference parts and alternative options found for MC68332ACEH16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332ACEH16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332CFC16 | IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC | Freescale Semiconductor | MC68332ACEH16 vs MC68332CFC16 |
5962-9150101MYA | Microcontroller, 32-Bit, 16.78MHz, CMOS, QFP-132 | Thales Components Corp | MC68332ACEH16 vs 5962-9150101MYA |
MC68332ACFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | MC68332ACEH16 vs MC68332ACFC16 |
MC68332VFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | MC68332ACEH16 vs MC68332VFC16 |
TSX68332MA16 | RISC Microcontroller, 32-Bit, CMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | MC68332ACEH16 vs TSX68332MA16 |
5962-9150101MYX | Microcontroller, 32-Bit, 16.78MHz, CMOS, QFP-132 | Atmel Corporation | MC68332ACEH16 vs 5962-9150101MYX |
MC68332CFC16 | Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Motorola Semiconductor Products | MC68332ACEH16 vs MC68332CFC16 |
5962-9150101MXX | Microcontroller, 32-Bit, 16.78MHz, CMOS, CQFP132 | Thales Group | MC68332ACEH16 vs 5962-9150101MXX |
TS68332MAB/C16 | Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | MC68332ACEH16 vs TS68332MAB/C16 |
MC68332ACFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | MC68332ACEH16 vs MC68332ACFC16 |