Part Details for MC68332AMFC20 by Freescale Semiconductor
Overview of MC68332AMFC20 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC68332AMFC20
MC68332AMFC20 CAD Models
MC68332AMFC20 Part Data Attributes
|
MC68332AMFC20
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68332AMFC20
Freescale Semiconductor
IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | 68000 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
Seated Height-Max | 4.572 mm | |
Speed | 20 MHz | |
Supply Current-Max | 134 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332AMFC20
This table gives cross-reference parts and alternative options found for MC68332AMFC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332AMFC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68332MA20 | Microcontroller, 32-Bit, 68000 CPU, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | MC68332AMFC20 vs TS68332MA20 |
MC68332ACFC20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | MC68332AMFC20 vs MC68332ACFC20 |
MC68332MFC20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | MC68332AMFC20 vs MC68332MFC20 |
TS68332MA20 | Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132 | Thales Group | MC68332AMFC20 vs TS68332MA20 |
MC68332AMEH20 | 32BIT MCU,2KRAM,TPU,QSM | Freescale Semiconductor | MC68332AMFC20 vs MC68332AMEH20 |
MC68332ACEH20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | MC68332AMFC20 vs MC68332ACEH20 |
TS68332MAB/C20A | Microcontroller, 32-Bit, MROM, 68000 CPU, 20.97MHz, CMOS, CQFP132, CERQUAD-132 | e2v technologies | MC68332AMFC20 vs TS68332MAB/C20A |
TS68332MAB/C20 | Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132 | Thales Group | MC68332AMFC20 vs TS68332MAB/C20 |
TS68332VA20 | Microcontroller, 32-Bit, 68000 CPU, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | MC68332AMFC20 vs TS68332VA20 |
TS68332MAB/C20 | Microcontroller, 32-Bit, 68000 CPU, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | MC68332AMFC20 vs TS68332MAB/C20 |