Part Details for MC68340CRP8V by Motorola Semiconductor Products
Overview of MC68340CRP8V by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68340CRP8V
MC68340CRP8V CAD Models
MC68340CRP8V Part Data Attributes:
|
MC68340CRP8V
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68340CRP8V
Motorola Semiconductor Products
Microcontroller, 32-Bit, 8.39MHz, HCMOS, PPGA145, PLASTIC, PGA-145
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, PGA-145 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PPGA-P145 | |
JESD-609 Code | e0 | |
Length | 39.624 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 145 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA144,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.95 mm | |
Speed | 8.39 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 39.624 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68340CRP8V
This table gives cross-reference parts and alternative options found for MC68340CRP8V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68340CRP8V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68340CRP8V | MICROCONTROLLER | NXP Semiconductors | MC68340CRP8V vs MC68340CRP8V |
MC68340CRP8V | 32-BIT, 8.39MHz, MICROCONTROLLER, PPGA145, PLASTIC, PGA-145 | Motorola Mobility LLC | MC68340CRP8V vs MC68340CRP8V |