Part Details for MC68360FE25VC by Motorola Mobility LLC
Overview of MC68360FE25VC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68360FE25VC
MC68360FE25VC CAD Models
MC68360FE25VC Part Data Attributes:
|
MC68360FE25VC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68360FE25VC
Motorola Mobility LLC
32-BIT, 25MHz, RISC MICROCONTROLLER, CQFP240, CERAMIC, QFP-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 5 V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER); DIFF BIPH-LEVEL | |
Data Transfer Rate-Max | 10 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CQFP-G240 | |
Length | 31.305 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 46 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 240 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 2560 | |
Seated Height-Max | 4.15 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 31.305 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for MC68360FE25VC
This table gives cross-reference parts and alternative options found for MC68360FE25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68360FE25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EN360CFE25C | 32-BIT, 25MHz, RISC MICROCONTROLLER, CQFP240, CERAMIC, QFP-240 | Motorola Mobility LLC | MC68360FE25VC vs MC68EN360CFE25C |
MC68EN360FE25C | 32-BIT, 25MHz, RISC MICROCONTROLLER, CQFP240, CERAMIC, QFP-240 | Motorola Mobility LLC | MC68360FE25VC vs MC68EN360FE25C |
MC68360FE25 | IC,COMMUNICATIONS CONTROLLER,QFP,240PIN | Freescale Semiconductor | MC68360FE25VC vs MC68360FE25 |
MC68MH360FE25VE | 32-BIT, 25MHz, RISC MICROCONTROLLER, CQFP240, CERAMIC, QFP-240 | Motorola Mobility LLC | MC68360FE25VC vs MC68MH360FE25VE |
MC68360FE25C | 32-BIT, 25MHz, RISC MICROCONTROLLER, CQFP240, CERAMIC, QFP-240 | Motorola Mobility LLC | MC68360FE25VC vs MC68360FE25C |
MC68360FE25VC | RISC Microcontroller, 32-Bit, 25MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Motorola Semiconductor Products | MC68360FE25VC vs MC68360FE25VC |
MC68MH360CFE25E | 32-BIT, 25MHz, RISC MICROCONTROLLER, CQFP240, CERAMIC, QFP-240 | Motorola Mobility LLC | MC68360FE25VC vs MC68MH360CFE25E |
MC68EN360FE25C | RISC Microcontroller, 32-Bit, 25MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Motorola Semiconductor Products | MC68360FE25VC vs MC68EN360FE25C |
MC68360FE25 | RISC Microcontroller, 32-Bit, 25MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Motorola Semiconductor Products | MC68360FE25VC vs MC68360FE25 |
MC68MH360CFE25E | RISC Microcontroller, 32-Bit, 25MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Motorola Semiconductor Products | MC68360FE25VC vs MC68MH360CFE25E |