Part Details for MC68705U3L by Motorola Semiconductor Products
Overview of MC68705U3L by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC68705U3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$23.2830 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, UVPROM, 6805 CPU, 1MHZ, NMOS, CDIP40 | 1 |
|
$18.0000 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, UVPROM, 6805 CPU, 1MHZ, NMOS, CDIP40 | 1 |
|
$18.2000 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, UVPROM, 6805 CPU, 1MHZ, NMOS, CDIP40 | 3 |
|
$25.2233 | Buy Now |
Part Details for MC68705U3L
MC68705U3L CAD Models
MC68705U3L Part Data Attributes
|
MC68705U3L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68705U3L
Motorola Semiconductor Products
Microcontroller, 8-Bit, UVPROM, 6805 CPU, 1MHz, NMOS, CDIP40, WINDOWED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | WDIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 6805 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 112 | |
ROM (words) | 3776 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 1 MHz | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 5.25 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68705U3L
This table gives cross-reference parts and alternative options found for MC68705U3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68705U3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68705U3L | 8-BIT, UVPROM, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40 | Freescale Semiconductor | MC68705U3L vs MC68705U3L |